TE Connectivity Antennas for 5G, NB-IoT, & LTE-M

TE Connectivity's (TE) Antennas for 5G, NB-IoT, and LTE-M provide various band solutions, ranging from 600MHz to 6GHz. The antennas address wide frequency bands and various bandwidth demands from cellular Internet of Things (IoT) devices. This capability helps to enable lower latency and higher peak data rate connection of 5G network and cellular low-power wide-area network (LPWAN) communication. TE Antennas for 5G, NB-IoT, and LTE-M offer robust RF performance, multiple mounting options, and system design flexibility. The antennas are ready to use with no tuning. Typical applications include small cellular base stations, WLAN, IoT devices, tracking devices, and smart building and smart city devices.

Features

  • Covers 600MHz to 6GHz frequency bands with robust RF performance
  • System design flexibility
  • Helps to enable lower latency and higher peak data rate connection of 5G and LPWAN communications
  • Ready to use with no tuning
  • Quick time-to-market
  • Multiple mounting options
    • Board mount (tab and surface mount)
    • Embedded antennas
    • Terminal
    • External mount
  • Broad cable length and connector options

Applications

  • Small cellular base stations
    • Femtocell
    • Picocell
  • WLAN devices
    • Gateways
    • Access points
    • Routers
  • IoT devices
    • Acoustic
    • Entertainment
    • Point-of-sale (PoS)
    • Smart health
  • Tracking devices
  • Smart building and smart city devices

Videos

View Results ( 9 ) Page
Part Number Datasheet Product Type Number of Bands VSWR Power Rating
2195728-1 2195728-1 Datasheet Multiprotocol Antennas 3 Band 2:1, 2:1, 2:1 10 W
2108783-2 2108783-2 Datasheet Multiprotocol Antennas 4 Band 2.7:1 5 W
2361492-2 2361492-2 Datasheet Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 2 Band 4:1 10 W
2108783-1 2108783-1 Datasheet Multiprotocol Antennas 4 Band 2.7:1 5 W
2361492-1 2361492-1 Datasheet Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 2 Band 4:1 10 W
2367286-2 2367286-2 Datasheet Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 2 Band 4:1 10 W
2108784-1 2108784-1 Datasheet Multiprotocol Antennas 6 Band 2.8:1 5 W
2367286-1 2367286-1 Datasheet Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 2 Band 4:1 10 W
2108784-2 2108784-2 Datasheet Multiprotocol Antennas 6 Band 2.8:1 5 W
Published: 2020-09-25 | Updated: 2024-10-08