TE Connectivity / Entrelec Compact Power Blocks

TE Connectivity's (TE) / ENTRELEC Compact Power Blocks offer a current rating range of 150A to 520A and a compact design with an optimized aluminum body. These power blocks provide an economical solution for power connections. The series offers two mounting options and is compatible with AL/CU wires without grease. TE Compact Power Blocks cover a wide variety of applications, from industrial equipment, mechanical engineering, and automation to wind turbines, solar energy, or switch gears.

Features

  • Compact design
  • Economical design for power connections
  • Two mounting options
  • Easy identification
  • Compatible with AL/CU wires without grease
  • Lightweight body

Applications

  • Electrical cabinet builder - main power control cabinet
  • Automation control
  • Battery energy storage systems (BESS)
  • Electrical vehicle infrastructures (EVI)
  • Solar inverters and combiner boxes
  • Motion and drives
  • HVAC
  • Machinery switchboard where compactness matters

Specifications

  • 150A to 520A current range
  • 1000V IEC/UL rated
  • Aluminum tin-plated body
  • PA 6 (halogen-free) housing
  • Panel and DIN-rail mounting
  • 22mm to 47mm spacing
  • Standards
    • IEC 60947-7-1
    • IEC 61238-1 (Class A)
    • UL-1059
    • UL 486E
    • CSA C22.2 No.158-10

Videos

Published: 2022-07-06 | Updated: 2025-04-10