TE Connectivity - Connectors Angled RJ45 Connector

TE Connectivity's (TE) Angled RJ45 Connector for Cat6 applications provides increased data rates and reduced signal interference. The TE angled RJ45 exceeds data rates of 1Gbps and expands the possibilities for broader bandwidth Ethernet connections. The 45° angle entry jack design allows for easy, efficient cable connections and is more accessible than right angle or vertical jacks in small or hard-to-reach spaces.

Features

  • High data rates
    • >1Gbps transmission independent of Integrated Circuit Module (ICM)
    • Exceeds data rates of 1Gbps, meeting the requirements for Cat6 applications
    • Expands the possibilities for broader bandwidth Ethernet connections
  • Reduced signal interference
    • Features up to 4x the number of EMI springs in the shield design than other RJ45 connectors on the market
    • Improves EMI shielding effectiveness and helps prevent external interference to the transmission signal as well as reduce interference to external devices
  • Ease of assembly
    • 45° angle entry jack design allows for easy, efficient cable connections
    • Provides a connector surface that is more visible and accessible than right angle or vertical jacks
  • Cost effective
    • Supports cost-effective IR reflow soldering processes with high temperature, LCP (liquid crystal polymer material)
    • Increases assembly efficiency with a single soldering process for through-hole and SMT connections
Published: 2015-07-16 | Updated: 2022-03-11