TE Connectivity 0.4mm Fine Pitch BTB Connectors
TE Connectivity's (TE) 0.4mm Fine Pitch Board-to-Board Connectors feature an extended portfolio with 20- and 24-pin position connectors. The connectors have compact dimensions for optimized interconnect solutions for small electronic devices. The connectors provide a low-profile 0.4mm pitch and built-in self-aligning mating systems for fast and easy assembly. TE 0.4mm Fine Pitch Board-to-Board Connectors offer reliable mating with multiple-point contact systems, which minimizes solder-wicking issues. The connectors are constructed with a parallel, two-row configuration on a vertical PCB mount orientation. The connectors are RoHS-compliant and ideal for IoT applications with cameras, sensors, or displays. These target applications include automotive, home devices, security, consumer electronics, and commercial and industrial equipment.Features
- Expands fine pitch board-to-board portfolio
- 20- or 24-pin positions
- Built-in self-aligning mating systems
- Fast and easy assembly
- Compact dimensions
- Reliable mating, multiple-point contact systems
- Minimizes solder wicking issues
Applications
- IoT applications with cameras/sensors/displays
- Navigation devices
- Autonomous vehicles
- Thermostat control panels
- Visual doorbells
- Monitoring equipment
- Consumer electronics
- Commercial
- Industrial
Specifications
- Vertical PCB mount orientation
- Two-row configuration
- Parallel board-to-board configuration
- 250VAC max dielectric withstand voltage
- 60VAC operating voltage
- Copper alloy contact base material
- 0.5A max contact current rating
- 0.4mm centerline (pitch)
- 40°C to 185°C operating temperature range
- UL 94V-0 flammability rating
- RoHS compliant
Additional Resources
Published: 2023-12-18
| Updated: 2024-03-12