TE Connectivity High-Speed Data (HSD) Connectors

TE Connectivity's High-Speed Data (HSD) Connectors are designed for high-speed data transmission to meet industrial and commercial transportation application requirements. The components are offered in several different configurations. These configuration options include gender selection, right-angle or straight, 9 different mechanical key configurations, color-coding, and sealed or unsealed options. The HSD connectors can be utilized on multifunction displays, media gateway, head units, instrument cluster displays, and infotainment modules. The environmentally sealed HSD components can be used for external camera connections or other exposed operator situational awareness devices like RADAR or LIDAR modules. The TE Connectivity High-Speed Data (HSD) Connectors are also suitable for applications requiring high-frequency communications and related EMC immunity.

Features

  • Female or male
  • Right-angle/straight male or female plugs/headers
  • Ground shielded pin headers
  • 9 different mechanical key configurations
  • Unique color-coding
  • Sealed or unsealed

Applications

  • Industrial and commercial transportation
    • Multifunction displays
    • Media gateway
    • Head units
    • Instrument cluster displays
    • Infotainment modules
  • External camera connections
  • RADAR or LIDAR modules
  • High-frequency communications
  • Related EMC immunity
View Results ( 10 ) Page
Part Number Datasheet Number of Positions Description Mounting Style Termination Style Mounting Angle Housing Colour
2315239-9 2315239-9 Datasheet 6 Position Headers & Wire Housings 6POS,HSD DIA 0.6, HDRASSY,180DEG,COD Z
2286546-3 2286546-3 Datasheet 4 Position Headers & Wire Housings HSD,HDR ASSY,90DEG COD C Through Hole Solder Pin Right Angle Blue
2345180-1 2345180-1 Datasheet 6 Position Headers & Wire Housings 6POS,HSD DIA 0.6,HDR ASSY,180DEG,COD A
2286546-2 2286546-2 Datasheet 4 Position Headers & Wire Housings HSD,HDR ASSY,90DEG COD B Through Hole Solder Pin Right Angle Black
2304935-2 2304935-2 Datasheet 4 Position Headers & Wire Housings 4POS,HSD DIA 0.6, 180 DEG,COD B
2345180-2 2345180-2 Datasheet 6 Position Headers & Wire Housings 6POS,HSD DIA 0.6,HDR ASSY,180DEG,COD B
1-2286546-1 1-2286546-1 Datasheet 4 Position Headers & Wire Housings HSD,HDR ASSY,90DEG, COD G PCB Mount Solder Pin Horizontal Gray
2286546-1 2286546-1 Datasheet 4 Position Headers & Wire Housings HSD,HDR ASSY,90DEG COD A Through Hole Solder Pin Right Angle Black
2304935-1 2304935-1 Datasheet 4 Position Headers & Wire Housings 4POS,HSD DIA 0.6, 180 DEG,COD A
2291364-9 2291364-9 Datasheet 4 Position Headers & Wire Housings 4POS,PIN DIA 0.6, HDR ASSY,CODE Z
Published: 2021-03-01 | Updated: 2023-04-20