TE Connectivity Positive Lock Connector with X-LIF Terminals
TE Connectivity's Positive Lock Multi-Position Connectors with Extra Low Insertion Force (X-LIF) Terminals are ergonomically designed connector terminals with extra low insertion force. These positive lock connectors are designed to meet industry demands for improved manufacturing efficiency and easier part mating with multiple Printed Circuit Board (PCB) position tabs. The positive lock connectors with X-LIF terminals feature asymmetrical housing that eliminates the risk of mismating or half-mating. These connector terminals include a positive lock system to ensure a reliable connection with audible mating confirmation and high retention force. The X-LIF terminals exhibit unlocking features that allow easy separation from tabs. The typical applications include air conditioners, microwave ovens, and PCB panels.Features
- Extra low insertion force (X-LIF) provides more ergonomic assembly
- Multi-position housing (3 or 4 positions) increases assembly efficiency
- Asymmetrical housing eliminates the risk of mismating
- In-line mounting style
- Crimp termination style
- A positive lock system ensures reliable connection with audible mating confirmation and high retention force
- Terminal un-locking features allow easy separation from tabs
- Robust mechanical design reduces the likelihood of damage during assembly
Key Features & Benefits
Specifications
- Electrical of 18AWG to 14AWG - 15A max
- Product compliance/certification:
- UL1977
- RoHS, REACH compliance
- VDE
- Material:
- Housings: PBT
- UL 94V-0
- GWT 750°C
- Contact of tin plated, copper alloy
- Housings: PBT
Applications
- Air conditioner
- Microwave oven
- PCB panel
Additional Resources
Videos
Published: 2022-08-23
| Updated: 2023-10-19