TE Connectivity SK1 Cable Actuated Sensor

TE Connectivity's (TE) SK1 Cable Actuated Sensor offers a 30V rating, an IP67 environmental rating, and a 10KΩ input resistance. The SK1 sensor features 250in and 400in stroke range options and a maximum cable velocity of 60in per second. This SK1 actuated sensor offers a plastic-hybrid precision potentiometer construction. TE SK1 Cable Actuated Sensor is ideal for mobile construction equipment and operates in the -40°C to +85°C temperature range. 

Specifications

  • 250in and 400in stroke range options
  • 60in/sec maximum cable velocity
  • 5g maximum cable acceleration
  • 23oz ±40% measuring cable tension 
  • -40°C to +85°C operating temperature range
  • 30VAC/DC maximum input voltage
  • ≥250,000 cycle life
  • IP67 rating

Outline Drawing

Chart - TE Connectivity SK1 Cable Actuated Sensor
Published: 2019-03-20 | Updated: 2023-09-18