TE Connectivity DWHF Heat Shrink Tubing
TE Connectivity's (TE) Dual-Wall, Flame-Retardant, Halogen-Free (DWHF) Heat Shrink Tubing offers a 3:1 shrink ratio and meets the high requirements of the rail industry EN 4554 standard. The inner adhesive layer melts during installation to form a seal, with the underlying substrate preventing the ingress of corrosion, moisture, and connectivity issues. DWHF tubing can be installed using a hot air gun or other standard application tooling equipment. TE DWHF Tubing is suitable for various environments, including rail, marine, mining, transportation, and oil and gas.Features
- 3:1 shrink ratio
- Flame retardant
- Halogen free
- Fluid and moisture resistant
- Low acid gas generation
- Seals and protects
- Prevention of damage to equipment
Applications
- Rail
- Marine
- Mining
- Oil and gas
- Transportation
Specifications
- +110°C minimum shrink temperature
- +135°C full recovery temperature
- +110°C operating temperature
- Black color
- 1.2m length standard packaging
- EN 45545 qualified
Additional Resources
Published: 2022-12-21
| Updated: 2023-01-09