TE Connectivity / Kemtron Nickel Aluminum EMI Connector Gaskets

TE Connectivity's / Kemtron Nickel Aluminum EMI Connector Gaskets offer solutions to galvanic corrosion issues. These gaskets meet MIL-C-81511, MIL-C-5015, and MIL-C-38999 standards. The connector gaskets feature up to 50 positions and 0.1Ω.cm maximum volume resistivity. These gaskets operate at -55°C minimum temperature. These gaskets are ideal for EMI shielding, environmental sealing, galvanic compatibility, and fuel/oil resistance requirements. Typical applications include industrial controls, instruments, avionics, military equipment, medical electronics, and electronic equipment enclosures.

Features

  • Nickel plated Aluminum filter (Ni/Al) material
  • Up to 50 number of positions
  • 0.1Ī©.cm maximum volume resistivity
  • Meet standard sizes, MIL-C-81511, MIL-C-5015, MIL-C-38999, and common sub D connector gaskets
  • Standard-size stops and collars in standard materials are available
  • Compression stop ensures additional electrical bonding between the surfaces with a very low contact resistance
  • Rectangular gasket shape

Applications

  • Industrial controls
  • Instruments
  • Avionics
  • Military equipment
  • Medical electronics
  • Electronic equipment enclosures

Videos

Published: 2025-03-10 | Updated: 2025-03-26