TE Connectivity / Linx Technologies 5G Helical Antennas

TE Connectivity's (TE) / Linx Technologies 5G Helical Antennas feature an LTE band 28 compact design with either screw-mount or connectorized construction for easy installment. The L000575 and L00939 antennas are designed for embedded applications, mounting directly to a PCB using a 6-32UNC screw. The L000576 connectorized antenna provides easy installation at the edge of a PCB or the outside of a device using an SMA connector. TE / Linx Technologies 5G Helical Antennas target the 698MHz to 803MHz range for cellular IoT applications, traditional LTE band 28/17/44, UMTS, and GSM.

Features

  • L000575 and L000939
    • Screw-mount design
    • Designed for embedded applications
    • Mounts directly on PCB using 6-32UNC screw
    • Eliminates plastic housing and need for RF connector
    • No matching circuits required
  • L000576
    • Connectorized design
    • Designed for rugged environments
    • Easy to install at edge of PCB or outside of product by SMA connection
    • No matching circuits required

Specifications

  • Common
    • 698MHz to 803MHz frequency range
    • 50Ω feed point impedance
    • Linear polarization
    • -40°C to +85°C operating temperature range
  • L000575
    • <2.5:1 VSWR
    • 87% average efficiency
    • 2dBi peak gain
    • 61.9mm x Ø5.25mm dimensions without screw
  • L000939
    • <3.4:1 VSWR
    • 59% average efficiency
    • 1dBi peak gain
    • 50.3mm x Ø10.5mm dimensions without screw
  • L000576
    • <2.4:1 VSWR
    • 78% average efficiency
    • 3.2dBi peak gain
    • 135.9mm x Ø10.7mm dimensions without screw

Dimensions

Click to enlarge the image.

Published: 2025-02-25 | Updated: 2025-04-01