TE Connectivity LP 6.2 Wire-To-Board Power Connectors

TE Connectivity's LP 6.2 Wire-To-Board Power Connectors provide up to 14A current performance by utilizing a high-conducting material terminal. These connectors feature an innovative external-locking mechanism to improve mating efficiency and connection stability. The LP 6.2 wire-to-board power connectors offer 600V AC/DC rated voltage, 18-14 AWG wire size, 3P number of positions, and 6.2mm centerline pitch. These power connectors meet the UL 94 V-0 flammability standard and achieve a Glow Wire Test (GWT) rating of 750°C. Typical applications include HVAC equipment, washing machines, industrial machines, and air conditioning.

Features

  • Provide 14A high current performance by utilizing a high-conducting material terminal
  • Features an external-locking structure to improve mating efficiency and connection stability
  • Designed for quick adaptability with similar 6.2mm pitch connectors
  • Connector meets UL 94 V-0 flammability requirements
  • Achieves a Glow Wire Test (GWT*) rating of 750°C for enhanced safety and durability

Applications

  • Air conditioning
  • Washing machine
  • HVAC equipment
  • Industry machine

Specifications

  • 600V AC/DC rated voltage
  • 3P number of positions
  • 18-14 AWG wire size
  • -40°C to 90°C operating temperature range
  • Copper alloy/brass contact
Published: 2025-06-16 | Updated: 2025-07-02