TE Connectivity LUMAWISE Endurance N+ Control Bases & Covers
TE Connectivity LUMAWISE Endurance N+ Control Bases and Covers are ANSI C136-compliant network lighting control accessories that provide protection from harsh conditions. The base assembly offers a power and signal interface solution between the network lighting control and a luminaire-mounted receptacle. The base assembly includes power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. Couple the base and the IK08-rated cover to achieve an IP66 seal rating.Features
- ANSI C136.10/C136.41 compliant
- Achieves long term reliability using TE’s power and signal interfaces
- Translucent covers allow transmission of daylight to the light-sensing devices
- Achieve protection against dust and heavy jet spray with an IP66-rated solution
- Meets the flammability rating with a UL 94 5-VA rated cover
- Incorporates a vent into the base assembly that enables increased life expectancy of the electronics inside the enclosure
Applications
- Lighting controls
- Street and area lighting
- Roadway lighting
- Commercial outdoor lighting
Specifications
- -40°C to +105°C operating temperature range
- Offered in 3, 5, and 7 positions
- 3 position model features 3 power contacts
- 5 position devices have 3 power contacts and 2 dimming/signal contacts
- 7 positions components feature 3 power contacts and 4 dimming/signal contacts
- IK08 impact rating (cover)
- Materials
- Contact plating
- Tin-plate power contacts
- Gold-plated signal contacts
- Housing colors
- Black base
- Clear and transparent covers
- Housing materials
- UL 94V-0 base
- Polycarbonate cover
- Contact plating
Published: 2021-10-27
| Updated: 2025-02-02