TE Connectivity M12 PG Clamps

TE Connectivity M12 PG Clamps are a cable-to-cable connector system available for American Wire Guage (AWG) 20 and 22. The M12 shell-type connectors are made up of metal and feature low fire hazard thermoplastic insulation. These connectors are gold-plated and built with polyamide housing material. The M12 PG clamps operate at a temperature range of -40ºC to 85ºC and have a current rating of 4A. 

Features

  • Housing accepts wire ranges from AWG 20 to 22
  • Operating temperature ranges from -40°C to 85°C without cable boot
  • Operating temperature ranges from -30°C to 85°C with cable boot
  • Up to 4A current rating
  • Up to 10GB/s data transmission rate
  • IP67 rating
  • Secure 360° EMI/RFI shielding
  • Safe cable shield transfer to device connector without interruption from vibration or shock
  • Effective 360° EMI/RFI shielding achieved by full metal housing

M12 PG Call-Outs

Chart - TE Connectivity M12 PG Clamps
View Results ( 10 ) Page
Part Number Description Number of Contacts Coding Gender
1-2308331-2 Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP MALE 5.5-9mm 4 Contact D Coded Male
1-2314102-2 Circular Metric Connectors M12 CRIMP CONT PIN 1 MM AU 0.8 AWG22 1 Contact A Coded Male
1-2314103-2 Circular Metric Connectors M12 CRIMP CONTACT SKT 1MM AU 0.8AWG22 1 Contact A Coded Female
1-2312527-1 Circular Metric Connectors M12 A-CODED M-5 CABL CRIMP MALE 4-6.5mm 5 Contact A Coded Male
1-2312501-1 Circular Metric Connectors M12 A-CODE M-5 CRIMP CONN FEMALE 4-6.5mm 5 Contact A Coded Female
1-2308331-1 Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP MALE 4-6.5mm 4 Contact D Coded Male
1-2308336-2 Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP FEMALE 5.5-9mm 4 Contact D Coded Female
1-2312501-2 Circular Metric Connectors M12 A-CODE M-5 CRIMP CONN FEMALE 5.5-9mm 5 Contact A Coded Female
1-2308336-1 Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP FEMALE 4-6.5mm 4 Contact D Coded Female
1-2312527-2 Circular Metric Connectors M12 A-CODED M-5 CABL CRIMP MALE 5.5-9mm 5 Contact A Coded Male
Published: 2017-05-04 | Updated: 2022-07-12