TE Connectivity M12 Rail Certified Cable Connectors
TE Connectivity's (TE) M12 Rail Certified Cable Connectors are cable connectors for field assembly. TE's M12 series reduces service time and boosts cost-effectiveness with easy access to thread grip while reaching up to 10Gb/s connections with a high-speed rugged industrial connection. The M12 connectors are designed for railway and automation industry applications and meet the EN45545 standard. This system provides a solution that safely and reliably helps ensure communication in harsh environments.The X-Coded version is capable of Cat 6a 10G/s data speeds and features a torsion and vibration-proof strain relief. X-Coded connectors are ideal for high-speed, rugged, industrial applications and are Railway approved.
Features
- Codings
- A-Coding with 5 or 8 poles
- D-Coding 4 poles
- X-Coding 8 poles
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
- Standards
- IEC 11801:2002
- EN61373 Class 1
- Fire performance NFF16101, NFF16102, and EN45545
- EN60529 IP67 rating
Applications
- Train control
- Train communications
- Trackside control
- Trackside communications
- CCTV
- Door controls
- Passenger information systems
- Inverter/converter control
- Train management
- Wayside control
Videos
Published: 2016-04-18
| Updated: 2022-03-11