TE Connectivity Universal MATE-N-LOK TPA Devices
TE Connectivity's (TE) Universal MATE-N-LOK Terminal Position Assurance (TPA) Devices fit with existing universal MATE-N-LOK caps and plug housings. These devices help prevent mismating and ensure terminals are properly positioned and seated in the housing. In addition, these TPA devices also help provide increased terminal retention to ensure that the terminals remain seated and feature a backward-compatible design that works with existing housings and competitive products that do not offer any TPA device solutions. TE Universal MATE-N-LOK TPA Devices are ideal for industrial applications, vending machines, refrigeration, HVAC systems, and major home appliances.Features
- Reduced mismating with polarized housing
- Ensures terminals are properly positioned and seated
- Compatible with existing Universal MATE-N-LOK plug and cap housings
- Positive locking latch secures the connection between the plug and cap housing
- Helps eliminate terminal blackouts
- Increases terminal retention in the housing
- Backward compatible
- 19A maximum current rating
- 600VAC voltage rating
- 6.35mm pitch
- 30-18AWG wire size
- Single row with 2 to 5 positions
- Available with both pin and socket-style contacts
- TPA and housings available in materials meeting UL 94 V-0 flammability standards
Applications
- Industrial
- Vending machines
- Refrigeration
- Elevators
- HVAC
- Industrial machinery
- LightingÂ
- Major home appliances
Videos
Published: 2020-10-21
| Updated: 2024-10-09