TE Connectivity Mini AMP-in Board-in Terminals

TE Connectivity's Mini AMP-in Board-in Terminals support flexible PCB layouts to improve Printed Circuit Board (PCB) designs. These terminals support the most common wire and through hole sizes, including 26AWG to 12AWG wires and 1.85mm to 3.55mm through holes. The mini AMP-in board-in terminals offer more efficient and easier assembly with a dual-lance structure to stabilize the contacts in the PCB during soldering. These terminals operate at -40°C to 105°C temperature range. The mini AMP-in board-in terminals are ideally used in air conditioners, air purifiers, and motors.

Features

  • Available in 26AWG to 12AWG wire to cover the most common board-in applications
  • Double lance structure provides excellent retention force to stabilize contact during soldering
  • Pre-tin copper alloy material
  • Compact terminal without housing enables flexible Printed Circuit Board (PCB) designs
  • Secure supply chain ensures reliable product availability
  • RoHS compliant
  • REACH compliance

Specifications

  • -40°C to 105°C operating temperature range
  • 250VAC voltage rating
  • 1.6mm±0.05mm PCB thickness
  • 1.85mm to 3.55mm hole size

Applications

  • Air conditioners
  • Air purifiers
  • Motors
View Results ( 5 ) Page
Part Number Datasheet Wire Gauge Min Wire Gauge Max Insulation Contact Plating Standard Pack Qty Wire Gauge
2393199-1 2393199-1 Datasheet 22 AWG 18 AWG Insulated Tin 3300 22 AWG to 18 AWG
2393222-1 2393222-1 Datasheet 18 AWG 16 AWG Insulated Tin 2700 18 AWG to 16 AWG
2393227-1 2393227-1 Datasheet 14 AWG Not Insulated Tin 2700
2393237-1 2393237-1 Datasheet 12 AWG Insulated Tin 1900
2393261-1 2393261-1 Datasheet 26 AWG 22 AWG Insulated Tin 3500 26 AWG to 22 AWG
Published: 2023-07-14 | Updated: 2023-07-26