TE Connectivity NET-AX+ Modular-Hybrid Data Connectors
TE Connectivity's (TE) NET-AX+ Modular-Hybrid Data Connectors feature a modular solution that integrates differential and coaxial data with signal and power contacts in a single connector assembly. The connectors offer a chiclet-based building-block design, allowing for a reduction of the PCB footprint by up to 40%. The NET-AX+ series also has customizable modular headers, requiring up to 80% fewer mating assemblies. This compact design is ideal for delivering next-generation mobility experiences, including electrical/electronic (E/E) architectures. The connectors support various protocols, including automotive Ethernet, SerDes, USB, and multi-lane PCIe. The TE NET-AX+ Modular-Hybrid Data Connectors are suitable for high-performance computers (HPCs), control units, autonomous driving, advanced driver assistance systems (ADAS), infotainment, and zone controllers. The connectors enable up to 56Gbps speed grades, designed for current and next-generation vehicles.Features
- Supported protocols
- Automotive Ethernet
- 100/1000BASE-T1
- 2.5/5/10/25GBASE-T1
- SerDes
- GMSL3
- APIX3
- GVIF3
- FPD-Link IV
- ASA Motion Link
- MIPI A-PHY
- HDBaseT
- USB
- PCIe (multi-lane)
- Automotive Ethernet
- Modular design ensures scalability
- Integrates differential/coaxial data and signal/power contacts in a single connector assembly
- Chiclet-based building-block design
- Reduces PCB footprint by up to 40%
- Customizable modular headers reduce connector mating assembly requirements
- Increases assembly efficiency
Applications
- Automotive
- HPCs
- Control units
- Autonomous driving
- ADAS
- Infotainment
- Zone controllers
Specifications
- 4x differential modular inserts
- 4x MATE-AX coax modular inserts
- 12x MCON 1.2 and 4x 2.8 power tabs
- 36 NanoMQS pins
- Up to 56Gbps speed
- 37% length reduction
- 22% average PCB space reduction
- Up to 80% connector mating assembly reduction
Modular Construction
Application Landscape
Videos
Published: 2024-08-08
| Updated: 2024-09-19