TE Connectivity / Potter & Brumfield Three Phase Motor Reversing SSR3 Relays
TE Connectivity's (TE) / Potter & Brumfield Three Phase Motor Reversing SSR3 Solid State Relays (SSRs) offer output loads of 10A, 25A, and 40A and a load voltage of 50VAC to 480VAC. The SSR3 series will add a motor forward/reverse SSR, providing a compact switching solution for application requirements that are limited to the energization of the motor and the control of the direction of rotation. These SSRs are equipped with random and zero turn-ON switching options that allow the option of removing wiring complexities within a panel. TE Three Phase Reversing SSR3 Relays are suitable for industrial applications where silent, fast, and long electrical life in switching is required.Features
- Compact, space-saving design
- Removes wiring complexities within a panel
- LED indicator
- Positive input interlock
- Panel mountable
- TRIAC output
- Zero voltage turn-ON type
- Switches various load options
Applications
- Conveyor belts
- Escalators
- Sun tracking solar panels
- Large antennas
Specifications
- 4VDC to 32VDC input voltage
- 10A, 25A, or 40A output loads
- 50VAC to 480VAC load voltage
- 4000Vrms optical isolation
- 30mA to 80mA input current
- IP20 safety cover
- UL 94V-0 engineering plastics
- -30°C to +80°C operating temperature range
Additional Resources
Published: 2022-07-06
| Updated: 2022-07-18