TE Connectivity RF Cable Assemblies
TE Connectivity's RF Cable Assemblies offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly. These cable assemblies are designed for wire harnesses for RF connectors and feature up to 50Ω performance. The RF cable assemblies are prebuilt to support coaxial and micro coaxial fittings in a wide variety of frequency ranges. These RF cable assemblies carry an RF signal along center contact, moving various signals from the source to a desired location with minimal interference or loss. With low signal loss, excellent return loss values, and stability, these cable assemblies ensure accurate measurements and monitoring in various applications. Typical applications include the Internet of Things (IoT), antennas, instrumentation, telecommunications, Personal Computer/Local Area Networks (PC/LAN), and video systems.Features
- Up to 50Ω performance
- Low signal loss
- Excellent return loss values
- Stability
Applications
- Internet of Things (IoT)
- Antennas
- Instrumentation
- Telecommunications
- Personal Computer/Local Area Network (PC/LAN)
- Video systems
Additional Resource
View Results ( 29 ) Page
| Part Number | Datasheet | Connector A Series | Connector A Body Style | Connector B Series | Connector B Body Style | Cable Length | Maximum Frequency | Cable Type | Contact Plating |
|---|---|---|---|---|---|---|---|---|---|
| 2479976-1 | ![]() |
SMA | Straight | SMA | Straight | 304.8 mm (12 in) | 18 GHz | MRG-405SS | Gold |
| 2479976-2 | ![]() |
SMA | Straight | SMA | Straight | 609.6 mm (24 in) | 18 GHz | MRG-405SS | Gold |
| 2479976-3 | ![]() |
SMA | Straight | SMA | Straight | 914.4 mm (36 in) | 18 GHz | MRG-405SS | Gold |
| 2479976-5 | ![]() |
SMA | Straight | SMA | Straight | 1.524 m (5 ft) | 18 GHz | MRG-405SS | Gold |
| 2479976-6 | ![]() |
SMA | Straight | SMA | Straight | 1.829 m (6 ft) | 18 GHz | MRG-405SS | Gold |
| 2479976-7 | ![]() |
SMA | Straight | SMA | Straight | 3.048 m (10 ft) | 18 GHz | MRG-405SS | Gold |
| 2479977-1 | ![]() |
MMCX | Straight | MMCX | Straight | 609.6 mm (24 in) | 6 GHz | RG-178 | Gold |
| 2480557-2 | ![]() |
BNC | Straight | BNC | Straight | 914.4 mm (36 in) | 500 kHz | Belden 9222 Triaxial | Nickel |
| 2480655-2 | ![]() |
MCX | Straight | MCX | Straight | 304.8 mm (12 in) | 6 GHz | RG-316 | Nickel |
| 2480656-1 | ![]() |
SMA | Straight | SMA | Straight | 304.8 mm (12 in) | 3 GHz | RG-174 | Gold |
Published: 2024-09-13
| Updated: 2024-09-25