TE Connectivity T9V Power PCB Relays
TE Connectivity's Potter & Brumfield T9V Power PCB Relays enable high current switching and are primarily designed for electric vehicle charging stations, electric vehicle charging cables, and photovoltaic inverter applications. This 40A, 250VAC TE series features an extended contact gap of greater than 1.8mm for improved isolation and usage in higher elevation environments. TE's T9V Relay can be driven with reduced coil power down to 350mW for low energy consumption.Features
- Provides solution for disconnect switch applications (safety)
- Enables high current switching (9kW single and 27kW three-phase solar inverters)
- Provides solution for cadmium-free application requirements
- Achieves improved isolation with extended contact gap (1.8mm)
- Allows for coil holding voltage reduction down to 4.7V
Applications
- Electric vehicle loading stations and charging cables
- Photovoltaic inverters
- Stand-by power units
- Washing machines
- Dryers
Specifications
- Greater than 1.8mm contact gap
- 40A rated current
- 250VAC rated voltage
- 350mW hold power
- Ambient temperature up to 85°C at 35A
Published: 2017-10-06
| Updated: 2022-07-18