TE Connectivity / Corcom CHAMELEON P Power Entry Modules
TE Connectivity / Corcom CHAMELEON P Power Entry Modules are 10A modules that provide all five power entry functions in one compact design. These devices offer snap-in or flange mounting, North American and metric fusing capabilities, and an optional DPST on/off switch. With optional adapters, the CHAMELEON P fits several standard panel cutouts. TE Connectivity / Corcom CHAMELEON P Power Entry Modules features filter options for general purpose, medical, and high-performance EMI filtering applications.Features
- Snap-in or flange mounting
- Filter options
- Standard IEC 60321-1 C14 power inlet
- Both North American and metric fusing capabilities
- Two voltage selection options
- Optional DPST on/off switch
Applications
- General purpose
- Medical
- High-performance EMI filtering
Published: 2009-01-21
| Updated: 2025-03-12