TE Connectivity RZ Power PCB Relays
TE Connectivity's (TE) RZ Power PCB Relays are designed for the 16A global standard platform. RZ relays include single-pole relays with normally open or changeover contacts as well as standard versions for +85°C ambient temperature and high temperature models for +105°C. TE RZ Relays feature a unique weld breaker mechanism to overcome micro welding and help improve lifetime, and are approved at UL, VDE, and CQC.Features
- Designed to 16A global standard platform for HVAC systems
- Unique weld breaker mechanism to overcome micro welding and help improve life time
- Single-pole relays with normally open or changeover contacts
- 400mW rated coil power
- Approved at UL, VDE and CQC
- Standard versions for +85°C ambient temperature and high temperature models for +105°C
- Offers silver nickel (AgNi) and silver-tin oxide (AgSnO2) contacts
- Complies with the glow wire tests according to IEC60335-1 and is RoHS compliant
Applications
- Heating elements
- Pump control relay
- Boiler Control
- Heating systems controllers
- Air conditioning systems
- Lighting
- Staircase timer
- Door control
- Time switches
- Interface modules
- Motor protection device / controls
- Machinery controls
- Energy controls and distribution
- Timer, temperature controls, phase protection
Published: 2010-11-16
| Updated: 2025-10-31