TE Connectivity / DEUTSCH HD10 Connectors

TE Connectivity's (TE) / DEUTSCH HD10 connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. With arrangements from 3 to 9 cavities, HD10 connectors accept size 4, 12, or 16 contacts and are available either in-line or flanged mounts. TE DEUTSCH HD10 connectors are heavily used for diagnostic connectors, eliminate problems associated with assembly and maintenance time, and are designed for long service life.

Features

  • Accepts contact sizes 4 (100A), 12 (25A), and 16 (13A)
  • 20AWG to 6AWG wire range
  • 3, 4, 5, 6, and 9 cavity arrangements
  • In-line, flange, or PCB mount
  • Circular, thermoplastic housing
  • Coupling ring for mating

Specifications

  • -55°C to +125°C operating temperature range
  • No electrical or mechanical defects after 100 cycles of engagement and disengagement
  • Exhibits no mechanical or physical damage after sinusoidal vibration levels of 20Gs at 10Hz to 2000Hz, no electrical discontinuities longer than 1ms
  • No damage when exposed to most fluids used in industrial applications
  • 1000MΩ minimum at 25°C insulation resistance
  • IP68 rating
  • Withstands immersion under 3ft of water without loss of electronic qualities or leakage
  • <2mA current leakage at 1500VAC dielectric withstanding voltage 
  • No cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
Published: 2019-07-19 | Updated: 2025-05-05