Teledyne LeCroy Current Probes

Teledyne LeCroy Current Probes are ideal for making accurate AC, DC, and impulse current measurements. The probes do do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable measurements. They are available in a variety of models for a wide range of applications. 

Features

  • ProBus active probe interface with automatic scaling in A/div
  • Autozero and degauss capabilities built into instrument’s user interface
  • Wide Range of Applications
  • High Sensitivity
  • Fully Integrated
  • Deskew Calibration Source

Current Probes

CP030 - 30A; 50MHz Current Probe – AC/DC; 30 Arms; 50A Peak Pulse, 1.5 meter cable

CP030-3M - 30A; 10MHz Current Probe - AC/DC, 30 Arms; 50A Peak Pulse, 3 meter cable (not EMC compliant)

CP030A / CP030B - 30A; 50MHz High Sensitivity Current Probe – AC/DC; 30 Arms; 50A Peak Pulse, 1.5 meter cable

CP031 - 30A; 100MHz Current Probe – AC/DC; 30 Arms; 50A Peak Pulse, 1.5 meter cable

CP031A - 30A; 100MHz High Sensitivity Current Probe – AC/DC; 30 Arms; 50 A Peak Pulse, 1.5 meter cable

CP150 - 150A; 10MHz Current Probe – AC/DC; 150 Arms; 500A Peak Pulse, 2 meter cable

CP150B - 150A; 10MHz Current Probe – AC/DC; 150 Arms; 300A Peak Pulse, 2 meter cable

CP150-6M - 150A; 5MHz Current Probe – AC/DC; 150 Arms; 500A Peak Pulse, 6 meter cable (not EMC compliant)

CP500 - 500A; 2MHz Current Probe – AC/DC; 500 Arms; 700A Peak Pulse, 6 meter cable

Published: 2017-03-13 | Updated: 2026-08-20