Telink B91 Generic Starter Kit

Telink B91 Generic Starter Kit is a hardware platform used to verify the TLSR9x series chipset and develop applications for 2.4GHz air interface standards. These standards include BLUETOOTH® 5.2 basic data rate (BR), enhanced data rate (EDR), LE, indoor positioning, and BLUETOOTH® Mesh, Zigbee 3.0, Homekit, 6LoWPAN, Thread, and 2.4Ghz proprietary.

Features

  • RF conducted test
  • External Flash with reset button
  • Chip reset button
  • Mini USB interface
  • 2-wire / 4-wire JTAG
  • 4 led, Key matrix up to 4 keys
  • 2 line-in function (Dual Analog microphone supported when switching jumper from microphone path)
  • Dual Digital microphone
  • Stereo line-out

Overview

Telink B91 Generic Starter Kit
Published: 2022-06-07 | Updated: 2022-08-24