Teltonika TSW110 Layer 2 Unmanaged Switches
Teltonika TSW110 Layer 2 Unmanaged Switches provide an economical high-speed bandwidth solution with five Gigabit Ethernet ports and speeds up to 1000Mbps. These TSW110 switches feature an easy-to-use plug-and-play design, enabling quick setup. The TSW110 switches support passive PoE (Power over Ethernet) with the ability to power up through the first LAN port to reduce deployment complexity. The Teltonika TSW110 L2 unmanaged switches are ideal for professional high bandwidth applications to provide a reliable data connection.
Features
- Ethernet: 5x LAN ports 10/100/1000Mbps
- 10Gbps bandwidth
- 128KB packet buffer
- MAC address table size: 2K entries
- Auto MDI/MDI-X cable detection
- PoE (passive)
- Passive PoE over 4,5 (power) and 7,8 (ground) pins
- Supports power up through first LAN port
- Not compatible with IEEE802.3af and 802.3at standards
- Connectors
- 1x 4-pin DC
- 5x Ethernet
- Status LEDs
- 10x Ethernet
- 1x power
- 9V to 30V power supply, 4-pin power socket
- <0.4W idle power consumption, <1.8W maximum
- IP30 ingress protection rating
- -40°C to +75°C operating temperature range
- Aluminum housing with wall or DIN-rail mounting option and grounding capability
- Desktop, wall, or DIN-rail mountable
- 100mm x 30mm x 85mm dimensions
Kit Contents
- TSW110
- 9W power supply
- Quick Start Guide
Videos
Resources
Front Panel
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Published: 2021-12-02
| Updated: 2026-01-26