Texas Instruments 2N7002L 6V N-channel MOSFETs
Texas Instruments 2N7002L 6V N-channel MOSFETs are designed to minimize the on-state resistance while maintaining fast switching performance. These MOSFETs are field-effect transistors in a plastic package with a low gate threshold voltage and low input capacitance. The 2N7002L N-channel MOSFETs feature a 6V drain-to-source voltage, 7V gate-to-source voltage, 1.4A source current, and 1.43A pulsed drain current (tp =1s). These MOSFETs operate over a -65°C to 150°C temperature range and include a 260°C lead temperature for soldering. Typical applications include personal electronics, building automation, and industrial automation.
Features
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- 2kV gate-source ESD rating
Applications
- Personal electronics
- Building automation
- Industrial automation
Specifications
- 6V drain to source voltage
- 7V gate-to-source voltage
- Drain current:
- 1.4A at TA=25°C
- 437mA at TA=85°C
- 1.4A source current
- 1.43A pulsed drain current (tp =1s)
- 260°C lead temperature for soldering purposes
- -65°C to 150°C operating junction and storage temperature range
Simplified Block Diagram
Typical Application using 2N7002L
Published: 2026-05-12
| Updated: 2026-05-12