Texas Instruments ADS5510 Analog-to-Digital Converter (ADC)
Texas Instruments ADS5510 11-Bit, 125MSPS Analog-to-Digital Converters (ADC) provides a complete converter solution. The ADS5510 includes a high-bandwidth linear sample-and-hold stage (S&H) and internal reference. Additional features include power consumption of 578mW at 3.3V single-supply voltage, allowing even higher system integration density. The Texas Instruments ADS5510 is designed for applications demanding the highest speed and highest dynamic performance in little space, such as wireless communication and digital receivers. The ADS5510 is available in 64-pin TQFP PowerPAD™ package over the industrial temperature range.Features
- 11-bit Resolution
- 125MSPS Sample Rate
- 66.3dBFS at 100MHz fIN High SNR
- 81dBc at 100MHz fIN High SFDR
- 2.3VPP Differential Input Voltage
- Internal Voltage Reference
- 3.3V Single-Supply Voltage
- Serial Programming Interface
TQFP-64 PowerPAD Package - 578mW Analog Power Dissipation
- Pin-Compatible With
- ADS5500 (14-Bit, 125MSPS)
- ADS5541 (14-Bit, 105MSPS)
- ADS5542 (14-Bit, 80MSPS)
- ADS5520 (12-Bit, 125MSPS)
- ADS5521 (12-Bit, 105MSPS)
- ADS5522 (12-Bit, 80MSPS)
- Recommended Operational Amplifiers: THS3201, THS3202, THS4503, THS4509, THS9001, OPA695, OPA847
Applications
- Wireless Communication
- Communication Receivers
- Base Station Infrastructure
- Test and Measurement Instrumentation
- Single and Multichannel Digital Receivers
- Communication Instrumentation
- Radar
- Infrared
- Video and Imaging
- Medical Equipment
Block Diagram
Published: 2008-02-26
| Updated: 2022-03-11