Texas Instruments ADS7128 12-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS7128 12-Bit Analog-to-Digital Converter (ADC) is an easy-to-use, 8-channel, multiplexed, 12-bit, successive approximation register (SAR) ADC. The eight channels can be independently configured as either analog inputs, digital inputs, or digital outputs. The device has an internal oscillator for ADC conversion processes. The ADS7128 communicates via an I2C-compatible interface and operates in autonomous or single-shot conversion mode. The ADS7128 implements an analog watchdog function by event-triggered interrupts per channel using a digital window comparator with programmable high and low thresholds, hysteresis, and an event counter. The Texas Instruments ADS7128 has a built-in cyclic redundancy check (CRC) for data read/write operations and the power-up configuration. The ADS7128 features a root-mean-square (RMS) module that computes a 16-bit true RMS result for any analog input channel. The integrated zero-crossing-detect (ZCD) module allows for transient rejection and hysteresis near the configurable threshold crossings.

Features

  • Small package size
    • 3mm × 3mm WQFN
  • Eight channels configurable as any combination of
    • Up to 8 analog inputs, digital inputs, or digital outputs
  • GPIOs for I/O expansion
    • Open-drain, push-pull digital outputs
  • Analog watchdog
    • Programmable thresholds per channel
    • Event counter for transient rejection
  • Wide operating ranges
    • 2.35V to 5.5V AVDD
    • 1.65V to 5.5V DVDD
    • –40°C to +85°C temperature range
  • CRC for read/write operations
    • CRC on data read/write
    • CRC on power-up configuration
  • I2C interface
    • Up to 3.4MHz (high-speed mode)
    • Eight configurable I2C addresses
  • Programmable averaging filters
  • Root-mean-square module
    • 16-bit true RMS output
    • Programmable RMS time window
  • Zero-crossing-detect module
    • ZCD output corresponding to any analog input
    • Built-in transient rejection and hysteresis
    • Digitally adjustable detection threshold

Applications

  • Mobile robot CPU boards
  • Refrigerators and freezers
  • Digital multimeters (DMM)
  • Rack servers

Functional Block Diagram

Block Diagram - Texas Instruments ADS7128 12-Bit Analog-to-Digital Converter (ADC)
Published: 2020-07-10 | Updated: 2024-06-28