Texas Instruments AFE11612EVM Evaluation Module (EVM)
Texas Instruments AFE11612EVM Evaluation Module (EVM) is an easy-to-use platform that evaluates the functionality and performance of the AFE11612-SEP device. The Texas Instruments AFE11612-SEP is a highly integrated, low-power, complete analog monitor and controller that includes a 16-channel (12-bit) analog-to-digital converter (ADC), 12-channel (12-bit) digital-to-analog converter (DAC), eight GPIOs, two remote temperature sensor channels, and one local temperature sensor channel. The device also features input out-of-range alarms and a configurable serial interface supporting SPI and I2C protocols with 5V and 3V logic.Features
- 12 monotonic, 12-bit voltage output DACs
- 16 channel, 12-bit, 500kSPS SAR ADC
- Eight GPIO pins
- Internal 2.5V reference
- SPI and I2C interface with 2.7V to 5.5V operation
Kit Contents
- AFE11612EVM evaluation board PCB
- One USB micro-B plug to USB-A plug cable
Applications
- Command and data handling (C&DH)
- Communications payload
- Radar imaging payload 2.5V
- Optical imaging payload
- General analog monitoring and control
Board Layout
Published: 2024-10-18
| Updated: 2024-10-25