Texas Instruments AM69A 32 TOPS Vision SoCs
Texas Instruments AM69A Vision System-on-Chip (SoC) modules achieve up to 32 tera operations per second (TOPS) of AI processing for one to 12 cameras. This feature makes the AM69A series ideal for high-performance sensor fusion systems such as edge AI boxes, autonomous mobile robots, and traffic monitoring systems. These scalable vision processors feature an SoC architecture with two quad-core Arm® Cortex®-A72 clusters (eight cores total) and up to two dual-core (four cores total) Arm Cortex-R5F subsystems. Other integrated components include a third-generation TI image signal processor, internal memory, and interfaces. Device security includes cryptography, debug security, device identity, isolation firewalls, secure boot, secure storage and programming, software IP protection, and a trusted execution environment.Texas Instruments AM69A Vision SoCs are supported by open-source evaluation and model development tools as well as common software programmable through industry-standard application programming interfaces (APIs), frameworks, and models. The AM69A series has an automotive rating and operates in a -40°C to +105°C temperature range.
Features
- Scalable vision processors
- 32 TOPS performance
- Power as low as 15W
- Up to 12 RGB cameras
- 12MP maximum resolution
- 60fps (two simultaneous streams) 4K frame rate
Applications
- High-performance sensor fusion systems
- Machine vision cameras and computers
- Autonomous mobile robots (AMR)
- Traffic monitoring
- Smart shopping carts
- Retail automation
- Smart agriculture
- Video surveillance
- Drones
- Industrial transport
- Industrial human-machine interfaces (HMI)
- Industrial PCs
- Single board computers
- Patient monitoring and medical devices
Specifications
- 8 Arm Cortex-A72 at up to 2GHz
- 64-bit CPU
- 1 EDP, 2 DSI, MIPI DPI display type
- 8-Port 2.5Gb switch Ethernet MAC
- 4 PCIe Gen 3 switch
- 4 deep learning accelerators, 1 video encode/decode accelerator, 2 vision pre-processing accelerators
- Vision analytics features
- Linux, QNX, RTOS operating system
- Security: cryptography, debug security, device identity, isolation firewalls, secure boot, secure storage and programming, software IP protection, trusted execution environment
- Automotive rating
- -40°C to +105°C operating temperature range
Functional Block Diagram
Published: 2023-03-17
| Updated: 2024-09-20