Texas Instruments AXC2T-SMALLPKGEVM Evaluation Module
Texas Instruments AXC2T-SMALLPKGEVM Evaluation Module is configured to support DTM and RSW packages for the AXC and LVC family of DIR-controlled bidirectional devices. The AXC and AVC dual-bit non-inverting bus transceivers use two separate configurable power-supply rails. The Texas Instruments AXC and AVC devices belong to the low voltage direction-controlled translation family with operating voltages from 0.65V to 3.6V (AXC) and 1.2V to 3.6V (AVC) with 12mA of drive strength.Features
- Pre-populated with the SN74AXC2T45DTM package
- Demonstrates the small package technology of TI
- DIR pin; have the option of 10KΩ resistor pullup or pulldown
- Ground port for each header pin supports high-speed measurement
Board Layout
Published: 2019-10-01
| Updated: 2024-07-26