Texas Instruments bq51013C-Q1EVM Evaluation Module (EVM)

Texas Instruments bq51013C-Q1EVM Evaluation Module (EVM) is a wireless power receiver based on the Qi standard from the Wireless Power Consortium. The device complies with the baseline power profile (BPP) of 5W. Output voltage is 5V up to 1A. The Texas Instruments bq51013C-Q1EVM contains the bq51013C IC and support circuits needed to operate the evaluation board. An external Qi transmitter is required to power the evaluation module. The receiver coil is a 48mm by 32mm coil mounted to the plastic frame below the printed circuit board. The case thickness below the coil to the interface surface is 2mm.

Features

  • Supports WPC v2.0, BPP
  • Output voltage 5V at 1A
  • Supports USB external input
  • Adjustable output current limit
  • Adjustable foreign object detection

Applications

  • True wireless headsets
  • Wearable accessories, smart band
  • Beauty and grooming
  • Electric toothbrush

Board Layout

Mechanical Drawing - Texas Instruments bq51013C-Q1EVM Evaluation Module (EVM)
Published: 2024-10-18 | Updated: 2024-12-18