Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Total power dissipation of 250mW (max.)
  • Low I/O capacitance of 80pF (max.)
  • 0.6µA (max.) low leakage current
  • ±5% tolerance
  • Temperature range of -55°C to +150°C
  • Leaded package used for automatic optical inspection (AOI)

Applications

  • Voltage regulation
  • Over-voltage protection

Block Diagram & Pin Configuration

Block Diagram - Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes
Published: 2025-03-03 | Updated: 2025-05-06