Texas Instruments DLP4620SQ1EVM Evaluation Module (EVM)
Texas Instruments DLP4620SQ1EVM Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP4620S-Q1 automotive chipset. The chipset comprises a 0.46” DMD (1358 x 566), the DLPC231-Q1 DMD controller, and the Texas Instruments TPS99000-Q1 PMIC. When combined with optics, RGB LEDs, and a photodiode, this evaluation module can be used to develop an automotive-grade DLP projector or picture-generation unit for applications such as head-up displays, transparent window displays, or other automotive display applications.Features
- Complete DLP4620S-Q1 electronic subsystem
- It runs off a single +12V DC power rail
- HDMI and OpenLDI video inputs
- USB interface for communication and configuration
- Windows GUI for configuration and control
Applications
- Augmented reality head-up displays (AR HUD)
- Transparent window displays
- Adaptive driving beams, glare-free beam steering, reflective traffic sign and pedestrian dimming, symbol projection
Kit Contents
- DLPC231S-Q1 DMD controller board
- DLP4620S-Q1 DMD board
- LED driver board
- Required cables
Additional Resources
Published: 2024-06-10
| Updated: 2025-03-05