Texas Instruments DLP4621-Q1 DLP® Automotive DMD
Texas Instruments DLP4621-Q1 DLP® Automotive Digital Micromirror Device (DMD) is a DMD for automotive exterior lighting. When combined with the TPS99001-Q1 system management and illumination controller and DLPC231-Q1 DMD controller, this device can achieve high-resolution, high-performance headlight systems. The 2:1 aspect ratio of the device supports a very wide aspect ratio design. The 0.9MP resolution enables adaptive driving beam and high-resolution symbol projection applications.With industry-leading laser and LED technology, the DLP4621-Q1 optical throughput is optimized to maximize lumens. The DLP4621-Q1 automotive DMD micromirror array is configured for bottom illumination. This feature enables highly efficient and more compact optical engine designs. The Texas Instruments DLP4621-Q1 device is available in a panel package for optimized system cost. The package has low thermal resistance to the DMD array to enable efficient thermal solutions.
Features
- Qualified for automotive applications
- -40°C to 105°C operating DMD array temperature range
- 0.46-inch diagonal micromirror array
- 7.6µm micromirror pitch
- ±12° micromirror tilt angle
- Bottom illumination enables high efficiency and smaller engine size
- 0.9-megapixel array (960 × 960, 2:1) enabling high resolution and wide aspect ratio automotive applications
- Compatible with LED or laser illumination
- The DLP4621-Q1 automotive chipset includes
- DLP4621-Q1 DMD
- DLPC231-Q1 DMD controller
- TPS99001-Q1 system management and illumination controller
- 600MHz SubLVDS DMD interface for low power and emission
- 10kHz DMD refresh rate over temperature extremes
- Built-in self-test (BIST) of DMD memory cells
Applications
- High-resolution headlight
- LIDAR optical filter
- Symbol projection
- Personalization
Functional Block Diagram
Chipset System Block Diagram
Additional Resource
Published: 2024-04-09
| Updated: 2025-05-06