Texas Instruments OPAx320/OPAx320-Q1 20MHz CMOS Op Amps

Texas Instruments OPAx320/OPAx320-Q1 20MHz CMOS Op Amps are optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. TI OPAx320/OPAx320-Q1 op amps are ideal for low-power, single-supply applications. Low noise (7nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification. These TI op amps feature a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.OPAx320/OPAx320-Q1 devices have a wide supply voltage range from 1.8V to 5.5V with excellent PSRR (106dB) over the entire supply range. The OPAx320-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Precision with Zero-Crossover Distortion:
  • Low Offset Voltage: 150µV (max)
  • High CMRR: 114dB
  • Rail-to-Rail I/O
  • Low Input Bias Current: 0.9pA (max)
  • Low Noise: 7nV/√Hz at 10kHz
  • Wide Bandwidth: 20MHz
  • Slew Rate: 10V/µs
  • Quiescent Current: 1.45mA/ch
  • Single-Supply Voltage Range: 1.8V to 5.5V
  • Unity-Gain Stable

Applications

  • High-Z Sensor Signal Conditioning
  • Transimpedance Amplifiers
  • Test and Measurement Equipment
  • Programmable Logic Controllers (PLCs)
  • Motor Control Loops
  • Communications
  • Input/Output ADC/DAC Buffers
  • Active Filters
Published: 2012-02-23 | Updated: 2025-02-05