Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps

Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Operational Amplifiers offer excellent AC performance, including a wide unity gain bandwidth of 24MHz and a high slew rate of 35V/µs, while only requiring a quiescent current of 1.35mA per channel. The OPAx994/OPAx994-Q1 family was designed to maintain stability across various capacitive loads. For example, OPAx994/OPAx994-Q1 can achieve a phase margin of 50 degrees when driving large capacitive loads of 10µF with a load resistance of 1MΩ. The OPAx994/OPAx994-Q1 is designed with compensation architectures that mitigate sustained ringing for large capacitive loads. This design allows for reliable performance and ease of design for systems with large, varying, or unknown capacitive loads.

These devices also offer excellent DC precision, including a high short-circuit output current of 125mA/channel, low offset voltage (±350µV, typical), low offset drift (±2.5µV/°C, typical), and high CMRR of 125dB for high voltage operation within the main input pair. These features make the Texas Instruments OPAx994/OPAx994-Q1 a flexible, robust, high-performance op amp for high-voltage industrial applications. The OPAx994-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2.7V to 32V wide supply voltage
  • Rail-to-rail input and output
  • A wide bandwidth of 24MHz GBW, unity-gain stable
  • Unlimited capacitive load drive capability with a phase margin of 50° when driving a load of 10µF and 1MΩ
  • ±125mA high output current drive
  • ±350µV (typical) low offset voltage
  • ±2.5µV/°C (typical) low offset voltage drift
  • 12nV/√Hz at 1kHz low noise
  • 125dB high common-mode rejection
  • 35V/µs high slew rate
  • 1.35mA per amplifier with a low quiescent current

Applications

  • AC charging (pile) station
  • GFCI fault detection and test
  • Software-defined radio
  • Display panel for PC and notebooks
  • LCD TV
  • Wireless control lighting
  • Motor drive (power stage and control modules)
  • Power delivery: UPS, server, and merchant network power
  • ADC driver and reference buffer amplifier
  • High-side and low-side current sensing

Functional Block Diagram

Block Diagram - Texas Instruments OPAx994/OPAx994-Q1 High Voltage RRIO Op Amps
Published: 2024-03-18 | Updated: 2025-08-01