Texas Instruments SN65HVD72EVM Evaluation Module

Texas Instruments SN65HVD72EVM evaluation module helps designers evaluate the device performance, supporting fast development, and analysis of data transmission systems using the SN65HVD72 / SN65HVD75 / SN65HVD78 transceivers. This TI EVM board comes with the SN65HVD75 (20Mbps) device soldered to the board. The EVM kit includes an IC sample pack with the SN65HVD72 (250kbps) and the SN65HVD78 (50Mbps) device. Either device can be evaluated by replacing the SN65HVD75 with the desired speed grade device.

Features

  • The evaluation module allows for the quick, easy, and accurate evaluation of TI's HVD7x family of RS-485 products
  • Hardware: SN65HVD7X evaluation module PWB
  • Screw-type SMA jacks and Bergstik headers serve as the I/O connections
  • Banana jacks serve as the DC power input terminals

Board Top View

Mechanical Drawing - Texas Instruments SN65HVD72EVM Evaluation Module
Published: 2012-06-25 | Updated: 2022-03-10