Texas Instruments SN65LVDS302 Display Serial Interface Receiver

Texas Instruments SN65LVDS302 Programmable 27-Bit Display Serial Interface Receiver de-serializes FlatLink™ 3G compliant serial input data to 27 parallel data outputs. The Texas Instruments SN65LVDS302 receiver contains one shift register to load 30 bits from 1, 2, or 3 serial inputs. After checking the parity bit, it latches the 24-pixel and three control bits to the parallel CMOS outputs. If the parity check confirms correct parity, the Channel Parity Error (CPE) output remains low. If a parity error is detected, the CPE output generates a high pulse while the data output bus disregards the newly received pixel. Instead, the last data word is held on the output bus for another clock cycle.

Features

  • Serial interface technology
  • Compatible with FlatLink™ 3G such as SN65LVDS301
  • Supports video interfaces up to 24-bit RGB data and three control bits received over one, two, or three SubLVDS differential lines
  • Three operating modes to conserve power
    • Active mode QVGA 17mW
    • Typical shutdown 0.7µW
    • Typical standby mode 27µW (Typ.)
  • SubLVDS differential voltage levels
  • Up to 1.755Gbps Data Throughput
  • Bus-swap function for PCB-layout flexibility
  • ESD rating > 4kV (HBM)
  • Pixel clock range of 4MHz to 65MHz
  • Failsafe on all CMOS inputs
  • Packaged in 5mm × 5mm nFBGA with 0.5mm ball pitch
  • Very low EMI meets SAE J1752/3 ’Kh’-spec

Applications

  • Wearables (non-medical)
  • Tablets
  • Mobile phones
  • Portable electronics
  • Gaming
  • Retail automation and payment
  • Building automation

Functional Block Diagram

Block Diagram - Texas Instruments SN65LVDS302 Display Serial Interface Receiver
Published: 2020-12-17 | Updated: 2024-10-21