Texas Instruments SN74AXCH8T245/SN74AXCH8T245-Q1 Bus Transceiver
Texas Instruments SN74AXCH8T245/SN74AXCH8T245-Q1 Dual-Supply Bus Transceiver is an 8-bit non-inverting bus transceiver that resolves voltage level mismatch between devices operating at the latest voltage nodes. These nodes include devices operating at 0.7V, 0.8V, and 0.9V and devices operating at industry standard voltage nodes (1.8V, 2.5V, 3.3V) and vice versa.The Texas Instruments SN74AXCH8T245/SN74AXCH8T245-Q1 Bus Transceiver is offered in TSSOP-24 and VQFN-24 packages. The Q1 variant is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications (SN74AXCH8T245-Q1)
- Qualified fully configurable dual-rail design allows each port to operate with a power supply range from 0.65V to 3.6V
- Operating temperature from -40°C to +125°C
- Bus-hold on data inputs eliminates the need for external pullup or pulldown resistors
- Multiple direction control pins to allow simultaneous up and down translation
- Up to 380Mbps support when translating from 1.8V to 3.3V
- VCC isolation feature to effectively isolate both buses in a power-down scenario
- Partial power-down mode to limit backflow current in a power-down scenario
- Compatible with SN74AVCH8T245 and 74AVCH8T245 Level Shifters
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD protection exceeds JESD 22
- 8000V Human-Body Model
- 1000V Charged-Device Model
- Package options
- 4.4mm x 7.8mm TSSOP-24
- 3.50mm x 5.50mm VQFN-24
Applications
- Enterprise and Communications
- Wireless Infrastructure
- Building Automation
- Data Center Switches
- Enterprise-Solid State Drive
- Rack Server
- EPOS
Typical Application Schematic
Published: 2018-08-24
| Updated: 2024-05-16