Texas Instruments SN74HCS16507/SN74HCS16507-Q1 Shift Registers
Texas Instruments SN74HCS16507/SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers is a parallel- or serial-in, serial-out 8-bit shift register with open-drain outputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS16507-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- –40°C to +125°C, TA extended ambient temperature range
- 7.8mA output drive at 6V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Increase the number of inputs on a microcontroller
Datasheets
Functional Block Diagram
Published: 2020-08-21
| Updated: 2024-08-15