Texas Instruments SN74LVC7032A/SN74LVC7032A-Q1 2-Input OR Gates
Texas Instruments SN74LVC7032A/SN74LVC7032A-Q1 Quad 2-Input OR Gates contain four independent 2-input OR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7032A-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range from 1.1V to 3.6V
- 5.5V tolerant input pins
- Supports standard pinouts
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V Human-Body Model (A114-A)
- 1000V Charged-Device Model (C101)
Applications
- Use fewer inputs to monitor error signals
- Combine active-low enable signals
Additional Resources
- SN74LVC732A Datasheet
- SN74LVC7032A-Q1 Datasheet
- Application Note: Implications of Slow or Floating CMOS Inputs
- Selection Guide: Little Logic Guide
- Selection Guide: Logic Guide
- Application Note: How to Select Little Logic
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Selecting the Right Level Translation Solution
- User Guide: Signal Switch Data Book
- ADAS: The technology driving automotive safety forward
Functional Block Diagram
Published: 2024-04-30
| Updated: 2025-08-01