Texas Instruments SNx4AHC540/SNx4AHC540-Q1 Octal Buffers/Drivers
Texas Instruments SNx4AHC540/SN74AHC540-Q1 Octal Buffers/Drivers offer eight inverters with 3-state outputs. The Buffers/Drivers feature a 540 function that has the same functionality as the 240 function, but with a flow-through pinout. The active low output enable pins (OE1 and OE2) manage all eight channels and are configured so that both must be low for the outputs to be active.
The TI SN74AHC540-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q1 00 qualified for automotive applications:
- Device temperature grade 1: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Operating range 2V to 5.5V VCC
- Low delay, 7.3ns max
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Drive an indicator LED
- Redrive a digital signal
- Drive a transmission line
- Hold a signal during controller reset
Datasheets
Functional Block Diagram
Published: 2026-01-14
| Updated: 2026-01-22