Texas Instruments TCAN1462x-Q1 Automotive SIC CAN FD Transceivers
Texas Instruments TCAN1462x-Q1 Automotive SIC CAN FD Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high speed CAN specification and the CiA 601-4 Signal Improvement Capability (SIC) specification. The device reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. Signal Improvement Capability allows the applications to extract the real benefit of CAN FD (flexible data rate) by operating at 2Mbps, 5Mbps, or even beyond in large networks with multiple unterminated stubs.
The TCAN1462x-Q1 meets the timing specifications mandated by CiA 601-4, providing much tighter bit timing symmetry compared to a standard CAN FD transceiver. This provides a larger timing window to sample the correct bit and enables error-free communication in large complex star networks where ringing and bit distortion are inherent.
The TI TCAN1462x-Q1 CAN FD Transceiver is available in 8-pin SOT-23, VSON, and SOIC packages and is AEC Q100 Grade 1 qualified for use in automotive applications.
Features
- AEC Q100 (Grade 1), qualified for automotive applications
- Meets the requirements of ISO 11898-2:2016 and CiA 601-4 standards
- Classical CAN and CAN FD up to 8Mbps
- Actively improves the bus signal by reducing ringing effects in complex topologies
- Backward compatible for use in classic CAN networks
- VIO level shifting supports 1.7V to 5.5V
- Ideal passive behavior when unpowered
- Bus and logic terminals are high impedance (no load to operating bus or application)
- Hot-plug capable, power up/down glitch-free operation on the bus and RXD output
- Defined device behavior with floating logic pins and in undervoltage supply conditions
- Operating Modes
- Normal mode
- Low-power standby mode supporting the remote wake-up request
- Protection features
- IEC ESD protection on bus pins
- ±58V CAN bus fault-tolerant
- Undervoltage protection on VCC and VIO (V variants only) supply terminals
- TXD dominant state timeout (TXD DTO)
- Thermal shutdown protection (TSD)
- Available in SOIC-8, SOT-23-8, and VSON-8 packages with wettable flanks for improved automated optical inspection (AOI) capability
Applications
- Automotive gateways
- Advanced driver assistance system (ADAS)
- Body electronics and lighting
- Hybrid, electric, and powertrain systems
- Automotive infotainment and cluster
Videos
Typical Application Circuit