Texas Instruments TDC7201-ZAX-EVM Time-to-Digital Converter EVM
Texas Instruments TDC7201-ZAX-EVM Time-to-Digital Converter Evaluation Module (EVM) allows users to test and evaluate the TDC7201 Time-to-Digital Converter. The TDC7201 can be used for accurate time measurements in LIDAR applications. The evaluation module is a BoosterPack plug-in module for the MSP430F5529 LaunchPad. The MSP430 LaunchPad has to be ordered separately and is not part of the TDC7201-ZAX-EVM. The Texas Instruments TDC7201-ZAX-EVM has two pairs of SMA connectors for the START and STOP inputs. The evaluation module comes with a user-friendly Graphic User Interface (GUI) to modify the registers, display time-of-flight, and export data in CSV format.Features
- Evaluation module connects with MSP430 LaunchPad (MSP-EXP430F5529LP)
- User-friendly GUI for quick evaluation and data capture
- SMA connectors for START and STOP inputs
- Powered by MSP430 LaunchPad USB interface (no external power needed)
Published: 2016-08-19
| Updated: 2025-03-06