Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators
Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2.7V to 40V wide supply range
- 65ns propagation delay
- Low supply current of 75µA per channel
- Rail-to-rail inputs
- 500μV low input offset voltage
- Power-on-Reset (POR) provides a known startup condition
- Push-pull output option (TLV183x)
- Open-drain output option (TLV184x)
- -40°C to 125°C operating temperature range
Applications
- Motor drives
- Grid infrastructure
- Factory automation and control
- Traction inverter
Block Diagram
Additional Resource
Published: 2025-01-23
| Updated: 2025-08-22