Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifier

Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifiers are zero-crossover, rail-to-rail input and output CMOS operational amplifiers that are optimized for low voltage and cost-sensitive applications. These op-amps feature an excellent Common-Mode Rejection Ratio (CMRR), no input stage crossover distortion, high input impedance, and output swing. These devices operate at -40°C to 125°C temperature range and offer an ultra-low input bias current and a 50MHz bandwidth. These op-amps are ideal for driving sampling Analog-to-Digital Converters (ADCs) in applications like low-side current sensing, audio, signal conditioning, and sensor amplification. The TLVx365-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 50MHz gain bandwidth
  • Zero-crossover distortion topology
    • 115dB (typical) Common-Mode Rejection Ratio (CMRR)
    • Rail-to-rail input and output
  • 100mV input beyond the supply rail
  • 4.5nV/√Hz noise
  • 27V/µs slew rate
  • 0.2μs to 0.01% fast settling
  • Precision
    • 2μV/°C (maximum) offset drift
    • 20pA (maximum) input bias current
  • 2.2V to 5.5V operating voltage range

Applications

  • Signal conditioning
  • Data acquisition
  • Active filters
  • Test equipment
  • Audio
  • Wideband amplifiers
  • Rack server

Functional Block Diagram

Block Diagram - Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifier

Fast Settling Peak Detector

Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifier
Published: 2023-01-27 | Updated: 2025-04-28