Texas Instruments TMP126-Q1 SPI Temperature Sensor

Texas Instruments TMP126-Q1 SPI Temperature Sensor is a 0.25°C accuracy digital temperature that supports an ambient temperature range of –55°C to 175°C. The TMP126-Q1 features a 14-bit signed temperature resolution (0.03125°C per LSB) while operating over a supply range of 1.62V to 5.5V. With a fast conversion rate, low supply current, and a simple 3-wire SPI compatible interface, the TMP126-Q1 is designed for a wide range of applications.

The Texas Instruments TMP126-Q1 includes additional advanced features for increased reliability in harsh environments, such as an optional CRC checksum for data integrity, programmable alert limits, a temperature slew rate warning, and an enhanced operational temperature range. The device utilizes a NIST traceable factory calibration for guaranteed accuracy and comes in a small SOT package for close placement to heat sources and fast response times.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade-0 (–55 °C to 175 °C ambient operating temperature)
    • Device HBM classification level 2
    • Device CDM classification level C2b
  • Function Safety Capable
    • Documentation available to aid functional safety system design
  • High accuracy
    • ±0.25°C (maximum) from 20°C to 30°C
    • ±0.3°C (maximum) from –20°C to 85°C
    • ±0.4°C (maximum) from –40°C to 125°C
    • ±0.5°C (maximum) from -55°C to 150°C
    • ±0.75°C (maximum) from 150°C to 175°C
  • Fast measurement intervals with no self-heating concerns
  • Supply range: 1.62V to 5.5V
  • Factory-calibrated
    • NIST traceability
  • Low power consumption
  • Programmable temperature alert limits
  • Temperature slew rate warning
  • Optional Cyclic Redundancy Check (CRC)
  • 3-wire SPI interface

Applications

  • Transmission control units
  • On-Board Chargers (OBC)
  • Brake systems
  • Traction inverters
  • Vehicle Control Units (VCU)
  • DC/DC converters
  • Power Distribution Units (PDU)
  • Powertrain exhaust sensors

Simplified Application

Application Circuit Diagram - Texas Instruments TMP126-Q1 SPI Temperature Sensor
Published: 2022-05-09 | Updated: 2023-10-27