Texas Instruments TMS320F280025C ControlCARD Evaluation Module

Texas Instruments TMS320F280025C ControlCARD Evaluation Module is ideal for starting development with the F28002x devices. The F28002x belongs to the C2000™ Microcontrollers (MCUs) family. The F28002x 120-pin controlCARD is intended to provide a well-filtered, robust design that works in most environments.

The TI TMS320F280025C ControlCARD Evaluation Module comes with an HSEC180 (180-pin High-Speed Edge Connector) and, as a controlCARD, is ideal for initial evaluation and prototyping. For assessment of the TMDSCNCD280025C, a 180-pin docking station TMDSHSECDOCK is required and can be purchased separately or as a bundled kit.

Features

  • Hardware Features
    • Isolated onboard XDS100v2 USB-to-JTAG debug probe enables real-time in-system programming and debugging
    • Standard 180-pin controlCARD HSEC interface
    • Analog I/O, digital I/O, and JTAG signals at card interface
    • Hardware Files are in C2000Ware at boards\controlCARDs\TMDSCNCD280025C
  • Software Features

Kit Contents

  • F280025C controlCARD
  • USB cable, a male to mini B male

Key Components Front Diagram

Texas Instruments TMS320F280025C ControlCARD Evaluation Module

Key Components Back Diagram

Texas Instruments TMS320F280025C ControlCARD Evaluation Module
Published: 2020-10-28 | Updated: 2024-09-16